Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPL160M-480 | |
|---|---|
DigiKey Part Number | 993-PPL160M-480-ND |
Manufacturer | |
Manufacturer Product Number | PPL160M-480 |
Description | DESKTOP - C6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 158 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 158 W |
Manufacturer Phihong USA | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) |
Voltage - Output 48V | Approval Agency CE, cUL, cULus, UKCA |
Current - Output (Max) 3.3A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPL160U-480 | Phihong USA | 59 | 993-1472-ND | € 61,92000 | Parametric Equivalent |
| PPL200U-480 | Phihong USA | 11 | 993-1475-ND | € 73,02000 | Parametric Equivalent |
| L6R160D-480-C14 | Tri-Mag, LLC | 148 | 364-1772-ND | € 100,36000 | Parametric Equivalent |
| L6R160D-480-C6 | Tri-Mag, LLC | 0 | L6R160D-480-C6-ND | € 93,38615 | Parametric Equivalent |
| L6R200D-480 | Tri-Mag, LLC | 48 | 364-1775-ND | € 112,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | € 53,00005 | € 11 448,01 |
| Unit Price without VAT: | € 53,00005 |
|---|---|
| Unit Price with VAT: | € 64,13006 |






