
AGB2218 | |
|---|---|
DigiKey Part Number | 3611-AGB2218-ND |
Manufacturer | |
Manufacturer Product Number | AGB2218 |
Description | FAN MICRO BLOWER 26X18MM 5VDC |
Customer Reference | |
Detailed Description | Fan Micro Blower 5VDC Rectangular/Rounded - 26mm L x 24mm H Axial Groove 0.680 CFM (0.019m³/min) 2 Wire Leads |
EDA/CAD Models | AGB2218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 26mm L x 24mm H | |
Width | 18.00mm | |
Air Flow | 0.680 CFM (0.019m³/min) | |
Static Pressure | 0.166 in H2O (41.3 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 29.4dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |









