AGB304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGB304

DigiKey Part Number
3611-AGB304-ND
Manufacturer
Manufacturer Product Number
AGB304
Description
FAN MICR BLOWER 30X4MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Micro Blower 5VDC Square - 30mm L x 30mm H Axial Groove 0.870 CFM (0.025m³/min) 2 Wire Leads
EDA/CAD Models
AGB304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
4.00mm
Air Flow
0.870 CFM (0.025m³/min)
Static Pressure
0.263 in H2O (65.4 Pa)
Bearing Type
Axial Groove
Fan Type
Features
Locked Rotor Protection, Auto Restart, Polarity Protection
Noise
36.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE
Weight
0.01 lb (4.54 g)
Current Rating (Amps)
-
Material - Frame
-
Material - Blade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate € 96,26 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 15,43000€ 15,43
10€ 15,12300€ 151,23
25€ 14,39800€ 359,95
50€ 13,49960€ 674,98
100€ 12,34230€ 1 234,23
Unit Price without VAT:€ 15,43000
Unit Price with VAT:€ 18,67030