
07-0202-0488 | |
|---|---|
DigiKey Part Number | 1944-1211-ND |
Manufacturer | |
Manufacturer Product Number | 07-0202-0488 |
Description | RFI GASKET ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Aluminum Alloy No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 11.00' (3.35m) | |
Height | 0.093" (2.36mm) | |
Material | Aluminum Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -55°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,38000 | € 101,38 |
| 10 | € 90,05100 | € 900,51 |
| Unit Price without VAT: | € 101,38000 |
|---|---|
| Unit Price with VAT: | € 122,66980 |
