RFI Gasket Aluminum Alloy No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-0202-0094

DigiKey Part Number
1944-1171-ND
Manufacturer
Manufacturer Product Number
07-0202-0094
Description
RFI GASKET ALUM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Gasket Aluminum Alloy No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Strip
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.500" (12.70mm)
Length
11.00' (3.35m)
Height
0.125" (3.18mm)
Material
Aluminum Alloy
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-55°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 73,55000€ 73,55
10€ 61,17800€ 611,78
Manufacturers Standard Package
Unit Price without VAT:€ 73,55000
Unit Price with VAT:€ 88,99550