
PJQ4443P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4443P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4443P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4443P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4443P_R2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.8A (Ta), 46A (Tc) 2.1W (Ta), 59.5W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2767 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 59.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58300 | € 5,83 |
| 100 | € 0,38050 | € 38,05 |
| 500 | € 0,29346 | € 146,73 |
| 1 000 | € 0,26541 | € 265,41 |
| 2 000 | € 0,24181 | € 483,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21625 | € 1 081,25 |
| 10 000 | € 0,20046 | € 2 004,60 |
| 15 000 | € 0,19242 | € 2 886,30 |
| 25 000 | € 0,18338 | € 4 584,50 |
| 35 000 | € 0,17803 | € 6 231,05 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |

