
S100X150VITY | |
|---|---|
DigiKey Part Number | 298-20351-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VITY |
Description | LABEL SELF LAMINATNG 1"X1.5" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07595 | € 379,75 |
| 10 000 | € 0,07432 | € 743,20 |
| 15 000 | € 0,07337 | € 1 100,55 |
| 25 000 | € 0,07221 | € 1 805,25 |
| 35 000 | € 0,07144 | € 2 500,40 |
| 50 000 | € 0,07065 | € 3 532,50 |
| 125 000 | € 0,06864 | € 8 580,00 |
| 250 000 | € 0,06715 | € 16 787,50 |
| 500 000 | € 0,06569 | € 32 845,00 |
| Unit Price without VAT: | € 0,07595 |
|---|---|
| Unit Price with VAT: | € 0,09190 |

