Parametric Equivalent
Parametric Equivalent

PV18-10FB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-10FB-3KTR-ND - Tape & Reel (TR) 298-PV18-10FB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-10FB-3K |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.350" (8.89mm) | Material - Insulation Vinyl |
Length - Overall 0.860" (21.84mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-10F-3K | Panduit Corp | 0 | PN18-10F-3K-ND | € 0,43425 | Parametric Equivalent |
| PN18-10F-C | Panduit Corp | 95 | 298-15483-ND | € 1,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,42200 | € 4,22 |
| 25 | € 0,41000 | € 10,25 |
| 50 | € 0,40120 | € 20,06 |
| 100 | € 0,39270 | € 39,27 |
| 250 | € 0,38156 | € 95,39 |
| 500 | € 0,37334 | € 186,67 |
| 1 000 | € 0,36531 | € 365,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35289 | € 1 058,67 |
| 6 000 | € 0,34527 | € 2 071,62 |
| 9 000 | € 0,34088 | € 3 067,92 |
| 15 000 | € 0,33543 | € 5 031,45 |
| 21 000 | € 0,33188 | € 6 969,48 |
| 30 000 | € 0,32816 | € 9 844,80 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |

