PN18-10F-3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 95
Unit Price: € 1,34000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 0,45000
Datasheet
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-10F-3K

DigiKey Part Number
PN18-10F-3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN18-10F-3K
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam, Serrated Termination
Packaging
Tape & Reel (TR)
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
10 Stud
Insulation Diameter
0.080" ~ 0.145" (2.03mm ~ 3.68mm)
Width - Outer Edges
0.350" (8.89mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.860" (21.84mm)
Tongue Inside Opening
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN18-10F-CPanduit Corp95298-15483-ND€ 1,34000Parametric Equivalent
PV18-10FB-3KPanduit Corp0298-PV18-10FB-3KCT-ND€ 0,45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,43425€ 2 605,50
Unit Price without VAT:€ 0,43425
Unit Price with VAT:€ 0,52544