
PV10-10FFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-10FFB-2KTR-ND - Tape & Reel (TR) 298-PV10-10FFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10FFB-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,57300 | € 5,73 |
| 25 | € 0,55640 | € 13,91 |
| 50 | € 0,54460 | € 27,23 |
| 100 | € 0,53290 | € 53,29 |
| 250 | € 0,51776 | € 129,44 |
| 500 | € 0,50662 | € 253,31 |
| 1 000 | € 0,49570 | € 495,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48499 | € 969,98 |
| 4 000 | € 0,47451 | € 1 898,04 |
| 6 000 | € 0,46848 | € 2 810,88 |
| 10 000 | € 0,46098 | € 4 609,80 |
| 14 000 | € 0,45611 | € 6 385,54 |
| 20 000 | € 0,45099 | € 9 019,80 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |

