Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-10FF-D | |
|---|---|
DigiKey Part Number | 298-15419-ND |
Manufacturer | |
Manufacturer Product Number | PN10-10FF-D |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-10FF-L | Panduit Corp | 0 | 298-15420-ND | € 2,18000 | Parametric Equivalent |
| PV10-10FF-L | Panduit Corp | 0 | 298-15594-ND | € 1,04920 | Parametric Equivalent |
| PV10-10FFB-2K | Panduit Corp | 1 695 | 298-PV10-10FFB-2KCT-ND | € 0,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,79900 | € 7,99 |
| 25 | € 0,77640 | € 19,41 |
| 50 | € 0,75980 | € 37,99 |
| 100 | € 0,74350 | € 74,35 |
| 250 | € 0,72240 | € 180,60 |
| 500 | € 0,70684 | € 353,42 |
| 1 000 | € 0,69158 | € 691,58 |
| 2 500 | € 0,67189 | € 1 679,72 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |




