



A2-56RH-C | |
|---|---|
DigiKey Part Number | 298-A2-56RH-C-ND |
Manufacturer | |
Manufacturer Product Number | A2-56RH-C |
Description | BATTERY CABLE LUG, 4/0 AWG, 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Length - Overall | 1.780" (45.21mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,00000 | € 3,00 |
| 10 | € 2,78500 | € 27,85 |
| 25 | € 2,70560 | € 67,64 |
| 50 | € 2,64700 | € 132,35 |
| 100 | € 2,58990 | € 258,99 |
| 250 | € 2,51616 | € 629,04 |
| 500 | € 2,46170 | € 1 230,85 |
| 1 000 | € 2,40834 | € 2 408,34 |
| 2 500 | € 2,33950 | € 5 848,75 |
| Unit Price without VAT: | € 3,00000 |
|---|---|
| Unit Price with VAT: | € 3,63000 |







