



HD18-006 | |
|---|---|
DigiKey Part Number | 1734-HD18-006-ND |
Manufacturer | |
Manufacturer Product Number | HD18-006 |
Description | CONN BACKSHELL SZ6 GRY 1 5/16-18 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gray Connector Backshell 1 5/16-18 UNEF 6 |
Datasheet | Datasheet |
EDA/CAD Models | HD18-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.513" (38.43mm) | |
Diameter - Outside | 1.563" (39.70mm) | |
Shell Size - Insert | 6 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Gray | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HD10 Rear Threaded Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,67000 | € 3,67 |
| 10 | € 3,12200 | € 31,22 |
| 40 | € 2,83100 | € 113,24 |
| 80 | € 2,69575 | € 215,66 |
| 120 | € 2,61967 | € 314,36 |
| 280 | € 2,46761 | € 690,93 |
| 520 | € 2,36217 | € 1 228,33 |
| 1 000 | € 2,25572 | € 2 255,72 |
| 2 520 | € 2,11346 | € 5 325,92 |
| Unit Price without VAT: | € 3,67000 |
|---|---|
| Unit Price with VAT: | € 4,44070 |