100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V101JV

DigiKey Part Number
Y9101TR-ND - Tape & Reel (TR)
Y9101CT-ND - Cut Tape (CT)
Y9101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V101JV
Description
RES ARRAY 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V101JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
100
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-101J4LFBourns Inc.99 190CAY16-101J4LFCT-ND€ 0,08000Direct
RAVF164DFT100RStackpole Electronics Inc9 353738-RAVF164DFT100RCT-ND€ 0,08000Upgrade
YC164-FR-07100RLYAGEO6 136YC164F-100CT-ND€ 0,08000Upgrade
In-Stock: 93 061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
25€ 0,03960€ 0,99
50€ 0,03460€ 1,73
100€ 0,03060€ 3,06
250€ 0,02600€ 6,50
500€ 0,02316€ 11,58
1 000€ 0,02071€ 20,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01670€ 83,50
10 000€ 0,01525€ 152,50
15 000€ 0,01450€ 217,50
25 000€ 0,01366€ 341,50
35 000€ 0,01316€ 460,60
50 000€ 0,01267€ 633,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680