NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EG103JM

DigiKey Part Number
P19102TR-ND - Tape & Reel (TR)
P19102CT-ND - Cut Tape (CT)
P19102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EG103JM
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3435K
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
66 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
3380K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EG103HMPanasonic Industry6 003P19101CT-ND€ 0,14000Parametric Equivalent
In-Stock: 9 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
5€ 0,12000€ 0,60
10€ 0,11300€ 1,13
25€ 0,10440€ 2,61
50€ 0,09860€ 4,93
100€ 0,09330€ 9,33
500€ 0,08270€ 41,35
1 000€ 0,07876€ 78,76
5 000€ 0,07087€ 354,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06663€ 666,30
20 000€ 0,06400€ 1 280,00
30 000€ 0,06256€ 1 876,80
50 000€ 0,06085€ 3 042,50
70 000€ 0,05979€ 4 185,30
100 000€ 0,05870€ 5 870,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940