
ERJ-UP6J270V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J270VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J270VCT-ND - Cut Tape (CT) 10-ERJ-UP6J270VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J270V |
Description | RES 27 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J270V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WF27R0V | Panasonic Industry | 12 983 | P16866CT-ND | € 0,36000 | Similar |
| ERJ-P6WJ270V | Panasonic Industry | 11 558 | P16935CT-ND | € 0,31000 | Similar |
| ERJ-UP6F27R0V | Panasonic Industry | 3 085 | 10-ERJ-UP6F27R0VCT-ND | € 0,19000 | Parametric Equivalent |
| CRCW080527R0JNEAHP | Vishay Dale | 5 050 | 541-CRCW080527R0JNEAHPCT-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,05920 | € 1,48 |
| 50 | € 0,05000 | € 2,50 |
| 100 | € 0,04280 | € 4,28 |
| 250 | € 0,03556 | € 8,89 |
| 500 | € 0,03138 | € 15,69 |
| 1 000 | € 0,02806 | € 28,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02191 | € 109,55 |
| 10 000 | € 0,02043 | € 204,30 |
| 15 000 | € 0,01971 | € 295,65 |
| 25 000 | € 0,01893 | € 473,25 |
| 35 000 | € 0,01848 | € 646,80 |
| 50 000 | € 0,01806 | € 903,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |