
ERJ-P6WF27R0V | |
|---|---|
DigiKey Part Number | P16866TR-ND - Tape & Reel (TR) P16866CT-ND - Cut Tape (CT) P16866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF27R0V |
Description | RES SMD 27 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF27R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080527R0FKEAHP | Vishay Dale | 37 095 | 541-27.0TCT-ND | € 0,17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,20000 | € 2,00 |
| 25 | € 0,16480 | € 4,12 |
| 50 | € 0,14480 | € 7,24 |
| 100 | € 0,12880 | € 12,88 |
| 250 | € 0,11264 | € 28,16 |
| 500 | € 0,10332 | € 51,66 |
| 1 000 | € 0,09592 | € 95,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08090 | € 404,50 |
| 10 000 | € 0,07757 | € 775,70 |
| 15 000 | € 0,07595 | € 1 139,25 |
| 25 000 | € 0,07419 | € 1 854,75 |
| 35 000 | € 0,07318 | € 2 561,30 |
| 50 000 | € 0,07223 | € 3 611,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |