Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U08F4991V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F4991VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F4991V |
Description | RES 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F4991V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08D4991V | Panasonic Industry | 0 | ERJ-S08D4991V-ND | € 0,12136 | Parametric Equivalent |
| ERJ-S08F4991V | Panasonic Industry | 0 | ERJ-S08F4991V-ND | € 0,08560 | Parametric Equivalent |
| ERJ-U08D4991V | Panasonic Industry | 0 | ERJ-U08D4991V-ND | € 0,04787 | Parametric Equivalent |
| RCA12064K99FKEA | Vishay Dale | 0 | 541-2246-2-ND | € 0,02352 | Parametric Equivalent |
| RCA12064K99FKEASR | Vishay Dale | 0 | 541-RCA12064K99FKEASRCT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02852 | € 142,60 |
| Unit Price without VAT: | € 0,02852 |
|---|---|
| Unit Price with VAT: | € 0,03451 |





