Parametric Equivalent
Parametric Equivalent

SFR18EZPF4991 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF4991TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF4991 |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12064K99FKEA | Vishay Dale | 0 | 541-2246-2-ND | € 0,02352 | Parametric Equivalent |
| RCA12064K99FKEASR | Vishay Dale | 0 | 541-RCA12064K99FKEASRCT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03066 | € 153,30 |
| Unit Price without VAT: | € 0,03066 |
|---|---|
| Unit Price with VAT: | € 0,03710 |

