Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14J911U | |
|---|---|
DigiKey Part Number | ERJ-S14J911U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14J911U |
Description | RES 910 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14J911U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ911U | Panasonic Industry | 482 | P910VCT-ND | € 0,21000 | Similar |
| ERJ-P14J911U | Panasonic Industry | 5 412 | P910ASCT-ND | € 0,20000 | Similar |
| ERJ-T14J911U | Panasonic Industry | 0 | ERJ-T14J911U-ND | € 0,03768 | Similar |
| CRCW1210910RJNEA | Vishay Dale | 0 | 541-910VCT-ND | € 0,18000 | Similar |
| CRCW1210910RJNTA | Vishay Dale | 0 | CRCW1210910RJNTA-ND | € 0,05237 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07355 | € 367,75 |
| Unit Price without VAT: | € 0,07355 |
|---|---|
| Unit Price with VAT: | € 0,08900 |


