910 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J911U

DigiKey Part Number
P910ASTR-ND - Tape & Reel (TR)
P910ASCT-ND - Cut Tape (CT)
P910ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J911U
Description
RES SMD 910 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J911U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210JT910RStackpole Electronics Inc7 086738-RMCF1210JT910RCT-ND€ 0,11000Similar
In-Stock: 5 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10300€ 1,03
25€ 0,08160€ 2,04
50€ 0,06980€ 3,49
100€ 0,06050€ 6,05
250€ 0,05104€ 12,76
500€ 0,04562€ 22,81
1 000€ 0,04133€ 41,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03316€ 165,80
10 000€ 0,03124€ 312,40
15 000€ 0,03030€ 454,50
25 000€ 0,02928€ 732,00
35 000€ 0,02870€ 1 004,50
50 000€ 0,02815€ 1 407,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200