Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F2101V | |
|---|---|
DigiKey Part Number | ERJ-S08F2101V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F2101V |
Description | RES 2.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F2101V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2101V | Panasonic Industry | 162 678 | P2.10KFCT-ND | € 0,15000 | Similar |
| AC1206FR-072K1L | YAGEO | 4 073 | YAG5721CT-ND | € 0,09000 | Similar |
| CR1206-FX-2101ELF | Bourns Inc. | 10 740 | 118-CR1206-FX-2101ELFCT-ND | € 0,09000 | Similar |
| CRCW12062K10FKEA | Vishay Dale | 184 | 541-2.10KFCT-ND | € 0,09000 | Similar |
| CRCW12062K10FKEAHP | Vishay Dale | 0 | CRCW12062K10FKEAHP-ND | € 0,05056 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08629 | € 431,45 |
| Unit Price without VAT: | € 0,08629 |
|---|---|
| Unit Price with VAT: | € 0,10441 |






