2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT2K10

DigiKey Part Number
738-RMCF1206FT2K10TR-ND - Tape & Reel (TR)
738-RMCF1206FT2K10CT-ND - Cut Tape (CT)
738-RMCF1206FT2K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2K10
Description
RES 2.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2101ELFBourns Inc.10 740118-CR1206-FX-2101ELFCT-ND€ 0,09000Direct
RC1206FR-072K1LYAGEO44 872311-2.10KFRCT-ND€ 0,09000Direct
AC1206FR-072K1LYAGEO4 073YAG5721CT-ND€ 0,09000Upgrade
CRCW12062K10FKEAVishay Dale184541-2.10KFCT-ND€ 0,09000Parametric Equivalent
ERJ-8ENF2101VPanasonic Industry162 678P2.10KFCT-ND€ 0,15000Parametric Equivalent
In-Stock: 135
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01600€ 0,80
100€ 0,01300€ 1,30
250€ 0,01020€ 2,55
500€ 0,00858€ 4,29
1 000€ 0,00732€ 7,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00531€ 26,55
10 000€ 0,00474€ 47,40
15 000€ 0,00445€ 66,75
25 000€ 0,00415€ 103,75
35 000€ 0,00398€ 139,30
50 000€ 0,00381€ 190,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890