24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ240V

DigiKey Part Number
P24ETR-ND - Tape & Reel (TR)
P24ECT-ND - Cut Tape (CT)
P24EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ240V
Description
RES SMD 24 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ240V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J240VPanasonic Industry13 590P24.00BZCT-ND€ 0,10000MFR Recommended
ERJ-P08J240VPanasonic Industry19 532P24ALCT-ND€ 0,15000Upgrade
ERJ-S08J240VPanasonic Industry0ERJ-S08J240V-ND€ 0,06080Upgrade
ERJ-T08J240VPanasonic Industry0ERJ-T08J240V-ND€ 0,02713Upgrade
CRCW120624R0JNEAVishay Dale14 272541-24ECT-ND€ 0,09000Direct
In-Stock: 68 021
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06100€ 0,61
25€ 0,04720€ 1,18
50€ 0,03960€ 1,98
100€ 0,03350€ 3,35
250€ 0,02748€ 6,87
500€ 0,02402€ 12,01
1 000€ 0,02128€ 21,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01627€ 81,35
10 000€ 0,01505€ 150,50
15 000€ 0,01446€ 216,90
25 000€ 0,01381€ 345,25
35 000€ 0,01344€ 470,40
50 000€ 0,01310€ 655,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730