
ERJ-PA3J240V | |
|---|---|
DigiKey Part Number | P24.00BZTR-ND - Tape & Reel (TR) P24.00BZCT-ND - Cut Tape (CT) P24.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J240V |
Description | RES SMD 24 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J240V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03840 | € 0,96 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02680 | € 2,68 |
| 250 | € 0,02168 | € 5,42 |
| 500 | € 0,01880 | € 9,40 |
| 1 000 | € 0,01651 | € 16,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01237 | € 61,85 |
| 10 000 | € 0,01135 | € 113,50 |
| 15 000 | € 0,01086 | € 162,90 |
| 25 000 | € 0,01032 | € 258,00 |
| 35 000 | € 0,01001 | € 350,35 |
| 50 000 | € 0,00972 | € 486,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |