
ERJ-3GEYJ824V | |
|---|---|
DigiKey Part Number | P820KGTR-ND - Tape & Reel (TR) P820KGCT-ND - Cut Tape (CT) P820KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ824V |
Description | RES SMD 820K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ824V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603820KJNEA | Vishay Dale | 17 973 | 541-820KGCT-ND | € 0,09000 | Direct |
| RMCF0603JT820K | Stackpole Electronics Inc | 25 247 | RMCF0603JT820KCT-ND | € 0,09000 | Direct |
| RK73B1JTTD824J | KOA Speer Electronics, Inc. | 11 429 | 2019-RK73B1JTTD824JCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,01900 | € 0,95 |
| 100 | € 0,01580 | € 1,58 |
| 250 | € 0,01240 | € 3,10 |
| 500 | € 0,01052 | € 5,26 |
| 1 000 | € 0,00903 | € 9,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00643 | € 32,15 |
| 10 000 | € 0,00578 | € 57,80 |
| 15 000 | € 0,00546 | € 81,90 |
| 25 000 | € 0,00512 | € 128,00 |
| 35 000 | € 0,00492 | € 172,20 |
| 50 000 | € 0,00473 | € 236,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

