
RK73B1JTTD824J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD824JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD824JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD824JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD824J |
Description | RES 820K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD824J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00870 | € 0,87 |
| 250 | € 0,00660 | € 1,65 |
| 500 | € 0,00548 | € 2,74 |
| 1 000 | € 0,00458 | € 4,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00319 | € 15,95 |
| 10 000 | € 0,00279 | € 27,90 |
| 15 000 | € 0,00260 | € 39,00 |
| 25 000 | € 0,00239 | € 59,75 |
| 35 000 | € 0,00227 | € 79,45 |
| 50 000 | € 0,00216 | € 108,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |