3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3BQJ3R3V

DigiKey Part Number
P17419TR-ND - Tape & Reel (TR)
P17419CT-ND - Cut Tape (CT)
P17419DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQJ3R3V
Description
RES SMD 3.3 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQJ3R3V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J3R3VPanasonic Industry23 304P3.3BZCT-ND€ 0,10000Similar
CRCW06033R30JNEAHPVishay Dale638541-CRCW06033R30JNEAHPCT-ND€ 0,20000Similar
RCS06033R30JNEAVishay Dale5 168541-RCS06033R30JNEACT-ND€ 0,14000Similar
In-Stock: 4 290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10600€ 1,06
25€ 0,08480€ 2,12
50€ 0,07300€ 3,65
100€ 0,06320€ 6,32
250€ 0,05356€ 13,39
500€ 0,04796€ 23,98
1 000€ 0,04351€ 43,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03505€ 175,25
10 000€ 0,03307€ 330,70
15 000€ 0,03210€ 481,50
25 000€ 0,03105€ 776,25
35 000€ 0,03045€ 1 065,75
50 000€ 0,02988€ 1 494,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200