
RCS06033R30JNEA | |
|---|---|
DigiKey Part Number | 541-RCS06033R30JNEATR-ND - Tape & Reel (TR) 541-RCS06033R30JNEACT-ND - Cut Tape (CT) 541-RCS06033R30JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033R30JNEA |
Description | RES 3.3 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033R30JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,05320 | € 1,33 |
| 50 | € 0,04460 | € 2,23 |
| 100 | € 0,03780 | € 3,78 |
| 250 | € 0,03124 | € 7,81 |
| 500 | € 0,02744 | € 13,72 |
| 1 000 | € 0,02443 | € 24,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01889 | € 94,45 |
| 10 000 | € 0,01755 | € 175,50 |
| 15 000 | € 0,01690 | € 253,50 |
| 25 000 | € 0,01619 | € 404,75 |
| 35 000 | € 0,01579 | € 552,65 |
| 50 000 | € 0,01540 | € 770,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |