10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ103U

DigiKey Part Number
PT10KXTR-ND - Tape & Reel (TR)
PT10KXCT-ND - Cut Tape (CT)
PT10KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ103U
Description
RES SMD 10K OHM 5% 1W 2512
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ103U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AJ103UPanasonic Industry0ERJ-B1AJ103U-ND€ 0,17067MFR Recommended
ERJ-1TYF103UPanasonic Industry4 034PT10KAECT-ND€ 0,72000Upgrade
ERJ-S1TJ103UPanasonic Industry0ERJ-S1TJ103U-ND€ 0,14261Upgrade
352010KJTTE Connectivity Passive Product115 773A102497CT-ND€ 0,28000Direct
CRCW251210K0JNEGVishay Dale5 965541-10KXCT-ND€ 0,23000Direct
In-Stock: 27 995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,27300€ 2,73
25€ 0,22840€ 5,71
50€ 0,20300€ 10,15
100€ 0,18270€ 18,27
250€ 0,16228€ 40,57
500€ 0,15050€ 75,25
1 000€ 0,14112€ 141,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12290€ 491,60
8 000€ 0,11835€ 946,80
12 000€ 0,11614€ 1 393,68
20 000€ 0,11373€ 2 274,60
28 000€ 0,11235€ 3 145,80
40 000€ 0,11105€ 4 442,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870