10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYF103U

DigiKey Part Number
PT10KAETR-ND - Tape & Reel (TR)
PT10KAECT-ND - Cut Tape (CT)
PT10KAEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYF103U
Description
RES SMD 10K OHM 1% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYF103U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,44400€ 4,44
25€ 0,38080€ 9,52
50€ 0,34440€ 17,22
100€ 0,31540€ 31,54
250€ 0,28616€ 71,54
500€ 0,26918€ 134,59
1 000€ 0,25570€ 255,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,22751€ 910,04
8 000€ 0,22096€ 1 767,68
12 000€ 0,21777€ 2 613,24
20 000€ 0,21431€ 4 286,20
28 000€ 0,21232€ 5 944,96
40 000€ 0,21045€ 8 418,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87120