4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ472C

DigiKey Part Number
P4.7AETR-ND - Tape & Reel (TR)
P4.7AECT-ND - Cut Tape (CT)
P4.7AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ472C
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ472C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-472GLFBourns Inc.30 062118-CR0201-JW-472GLFCT-ND€ 0,08000Direct
AC0201FR-074K7LYAGEO176 749YAG3426CT-ND€ 0,08000Upgrade
AC0201JR-074K7LYAGEO7 78513-AC0201JR-074K7LCT-ND€ 0,08000Similar
AF0201FR-074K7LYAGEO17813-AF0201FR-074K7LCT-ND€ 0,13000Similar
RC0201DR-074K7LYAGEO19713-RC0201DR-074K7LCT-ND€ 0,14000Similar
In-Stock: 221 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01960€ 0,49
50€ 0,01600€ 0,80
100€ 0,01320€ 1,32
250€ 0,01028€ 2,57
500€ 0,00866€ 4,33
1 000€ 0,00738€ 7,38
5 000€ 0,00536€ 26,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00433€ 64,95
30 000€ 0,00395€ 118,50
45 000€ 0,00376€ 169,20
75 000€ 0,00355€ 266,25
105 000€ 0,00344€ 361,20
150 000€ 0,00333€ 499,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680