
ERB-RG1R50V | |
|---|---|
DigiKey Part Number | P16738TR-ND - Tape & Reel (TR) P16738CT-ND - Cut Tape (CT) P16738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RG1R50V |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 5 | € 0,41600 | € 2,08 |
| 10 | € 0,38400 | € 3,84 |
| 50 | € 0,31900 | € 15,95 |
| 100 | € 0,29430 | € 29,43 |
| 250 | € 0,26460 | € 66,15 |
| 500 | € 0,24408 | € 122,04 |
| 1 000 | € 0,22507 | € 225,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,18082 | € 904,10 |
| 10 000 | € 0,16646 | € 1 664,60 |
| 15 000 | € 0,15854 | € 2 378,10 |
| 25 000 | € 0,15617 | € 3 904,25 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |
