1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RG1R00V

DigiKey Part Number
P16736TR-ND - Tape & Reel (TR)
P16736CT-ND - Cut Tape (CT)
P16736DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RG1R00V
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
5€ 0,41600€ 2,08
10€ 0,38400€ 3,84
50€ 0,31900€ 15,95
100€ 0,29430€ 29,43
250€ 0,26460€ 66,15
500€ 0,24408€ 122,04
1 000€ 0,22507€ 225,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,18082€ 904,10
10 000€ 0,16646€ 1 664,60
15 000€ 0,15854€ 2 378,10
25 000€ 0,15617€ 3 904,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,60500