
EEE-1HA3R3AR | |
|---|---|
DigiKey Part Number | PCE4619TR-ND - Tape & Reel (TR) PCE4619CT-ND - Cut Tape (CT) PCE4619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA3R3AR |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA3R3AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1H3R3R | Panasonic Industry | 1 282 | PCE4974CT-ND | € 0,35000 | Direct |
| EEE-HB1H3R3AR | Panasonic Industry | 0 | PCE4764TR-ND | € 0,07452 | Upgrade |
| EEE-HB1H3R3R | Panasonic Industry | 4 774 | PCE4146CT-ND | € 0,30000 | Upgrade |
| EEE-1HA3R3SR | Panasonic Industry | 8 863 | PCE3926CT-ND | € 0,26000 | Parametric Equivalent |
| UWJ1H3R3MCL1GB | Nichicon | 2 677 | 493-9799-1-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12800 | € 6,40 |
| 100 | € 0,11300 | € 11,30 |
| 500 | € 0,08680 | € 43,40 |
| 1 000 | € 0,07854 | € 78,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07034 | € 140,68 |
| 4 000 | € 0,06471 | € 258,84 |
| 6 000 | € 0,06188 | € 371,28 |
| 10 000 | € 0,05871 | € 587,10 |
| 14 000 | € 0,05685 | € 795,90 |
| 20 000 | € 0,05505 | € 1 101,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |