



AYF533435A | |
|---|---|
DigiKey Part Number | 255-5683-ND |
Manufacturer | |
Manufacturer Product Number | AYF533435A |
Description | CONN FFC FPC 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF533435 | Panasonic Industry | 4 521 | 255-3483-1-ND | € 1,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,51200 | € 15,12 |
| 25 | € 1,41720 | € 35,43 |
| 50 | € 1,34940 | € 67,47 |
| 100 | € 1,28500 | € 128,50 |
| 250 | € 1,20452 | € 301,13 |
| 500 | € 1,14700 | € 573,50 |
| 1 000 | € 1,09227 | € 1 092,27 |
| 2 500 | € 1,02392 | € 2 559,80 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |