
AYF533435 | |
|---|---|
DigiKey Part Number | 255-3483-2-ND - Tape & Reel (TR) 255-3483-1-ND - Cut Tape (CT) 255-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF533435 |
Description | CONN FFC FPC 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF533435 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF533435A | Panasonic Industry | 415 | 255-5683-ND | € 1,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,52900 | € 15,29 |
| 25 | € 1,43280 | € 35,82 |
| 50 | € 1,36440 | € 68,22 |
| 100 | € 1,29920 | € 129,92 |
| 250 | € 1,21788 | € 304,47 |
| 500 | € 1,15974 | € 579,87 |
| 1 000 | € 1,10439 | € 1 104,39 |
| 2 500 | € 1,09238 | € 2 730,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,98584 | € 4 929,20 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,17800 |