Parametric Equivalent
Parametric Equivalent



NCV8160BMX300TBG | |
|---|---|
DigiKey Part Number | NCV8160BMX300TBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8160BMX300TBG |
Description | IC REG LINEAR 3V 250MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.155V @ 250mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8160AMX300TBG | onsemi | 3 228 | NCV8160AMX300TBGOSCT-ND | € 0,26000 | Parametric Equivalent |
| NCV8160BMX300TBG | onsemi | 151 460 | NCV8160BMX300TBG-ND | € 0,17134 | Parametric Equivalent |
