Similar

NCV7710DQR2G | |
|---|---|
DigiKey Part Number | NCV7710DQR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7710DQR2G |
Description | IC MOTOR DRVR 4.5V-5.25V 36SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7710DQR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 10A | |
Voltage - Supply | 4.5V ~ 5.25V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
