
NCV7710DQBR2G | |
|---|---|
DigiKey Part Number | 488-NCV7710DQBR2GTR-ND - Tape & Reel (TR) 488-NCV7710DQBR2GCT-ND - Cut Tape (CT) 488-NCV7710DQBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7710DQBR2G |
Description | IC MOTOR DRIVER 36SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM, SPI 36-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 10A | |
Voltage - Supply | 5.5V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,77000 | € 5,77 |
| 10 | € 4,43500 | € 44,35 |
| 25 | € 4,10280 | € 102,57 |
| 100 | € 3,73810 | € 373,81 |
| 250 | € 3,56420 | € 891,05 |
| 500 | € 3,45938 | € 1 729,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,32989 | € 4 994,84 |
| Unit Price without VAT: | € 5,77000 |
|---|---|
| Unit Price with VAT: | € 6,98170 |