2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
16 SOIC Pin View

MC74HC4852ADR2G

DigiKey Part Number
MC74HC4852ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4852ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4852ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4852ADR2G
Description
IC SWITCH SP4T X 2 400OHM 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4852ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 6V
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
40pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Switch Circuit
SP4T
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
16-SOIC
On-State Resistance (Max)
400Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4852D,118Nexperia USA Inc.2851727-7954-1-ND€ 0,53000Similar
SN74HC4852DTexas Instruments2 321296-33939-5-ND€ 0,92000Similar
SN74HC4852QDRQ1Texas Instruments7 417296-49897-1-ND€ 0,59000Similar
In-Stock: 1 924
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,24100€ 2,41
25€ 0,21480€ 5,37
100€ 0,18580€ 18,58
250€ 0,17200€ 43,00
500€ 0,16368€ 81,84
1 000€ 0,15682€ 156,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,14958€ 373,95
5 000€ 0,14522€ 726,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350