
SN74HC4852QDRQ1 | |
|---|---|
DigiKey Part Number | 296-49897-2-ND - Tape & Reel (TR) 296-49897-1-ND - Cut Tape (CT) 296-49897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4852QDRQ1 |
Description | IC SWITCH SP4T X 2 195OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852QDRQ1 Models |
Category | Switch Time (Ton, Toff) (Max) 39ns, 78ns |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 22pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,42300 | € 4,23 |
| 25 | € 0,38040 | € 9,51 |
| 100 | € 0,33270 | € 33,27 |
| 250 | € 0,31008 | € 77,52 |
| 500 | € 0,29640 | € 148,20 |
| 1 000 | € 0,28513 | € 285,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29382 | € 734,55 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |