Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74AC14DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74AC14DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74AC14DTR2G-QCT-ND - Cut Tape (CT) 488-MC74AC14DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC14DTR2G-Q |
Description | HEX INVERTER WITH SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC14MTCX | onsemi | 56 390 | 74AC14MTCXCT-ND | € 0,46000 | Parametric Equivalent |
| MC74AC14DTR2G | onsemi | 0 | MC74AC14DTR2GOSCT-ND | € 0,31000 | Parametric Equivalent |
| SN74AC14PW | Rochester Electronics, LLC | 4 611 | 2156-SN74AC14PW-ND | € 0,84000 | Parametric Equivalent |
| SN74AC14PWR | Texas Instruments | 25 613 | 296-4302-1-ND | € 0,39000 | Parametric Equivalent |
| SN74AC14QPWRQ1 | Texas Instruments | 1 689 | 296-29040-1-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20628 | € 515,70 |
| Unit Price without VAT: | € 0,20628 |
|---|---|
| Unit Price with VAT: | € 0,24960 |



