
TC74AC14FTEL | |
|---|---|
DigiKey Part Number | TC74AC14FTELTR-ND - Tape & Reel (TR) TC74AC14FTELCT-ND - Cut Tape (CT) TC74AC14FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74AC14FTEL |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14PWR | Texas Instruments | 25 613 | 296-4302-1-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17600 | € 1,76 |
| 25 | € 0,15600 | € 3,90 |
| 100 | € 0,13420 | € 13,42 |
| 250 | € 0,12376 | € 30,94 |
| 500 | € 0,11744 | € 58,72 |
| 1 000 | € 0,11225 | € 112,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10799 | € 215,98 |
| 4 000 | € 0,10447 | € 417,88 |
| 6 000 | € 0,10271 | € 616,26 |
| 10 000 | € 0,10076 | € 1 007,60 |
| 14 000 | € 0,09962 | € 1 394,68 |
| 20 000 | € 0,09852 | € 1 970,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |

