CD4049UBCMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 228
Unit Price: € 0,49000
Datasheet

Similar


onsemi
In Stock: 17 138
Unit Price: € 0,49000
Datasheet

Similar


onsemi
In Stock: 506
Unit Price: € 0,45000
Datasheet

Similar


onsemi
In Stock: 2 376
Unit Price: € 0,45000
Datasheet

Similar


Texas Instruments
In Stock: 12 923
Unit Price: € 0,49000
Datasheet

Similar


Texas Instruments
In Stock: 3 109
Unit Price: € 0,40000
Datasheet

Similar


Texas Instruments
In Stock: 1 717
Unit Price: € 0,40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 118 421
Unit Price: € 0,66000
Datasheet

Similar


Texas Instruments
In Stock: 3 210
Unit Price: € 0,56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 902
Unit Price: € 0,35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,45000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBCMX

DigiKey Part Number
CD4049UBCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4049UBCMX
Description
IC INVERTER 6CH 1-INP 16SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBCMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
7.2mA, 29mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
4V ~ 12V
Max Propagation Delay @ V, Max CL
35ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types