Parametric Equivalent
Similar
Similar

HEF4049BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4049BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4049BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4049BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4049BT-Q100J |
Description | IC INVERTER 6CH 1-INP 16SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 16 µA | |
Current - Output High, Low | 3mA, 20mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31100 | € 3,11 |
| 50 | € 0,25660 | € 12,83 |
| 100 | € 0,23980 | € 23,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17077 | € 426,93 |
| 5 000 | € 0,16570 | € 828,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |

