
74VHC86MTCX | |
|---|---|
DigiKey Part Number | 74VHC86MTCXTR-ND - Tape & Reel (TR) 74VHC86MTCXCT-ND - Cut Tape (CT) 74VHC86MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC86MTCX |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVVHC86DTR2G | onsemi | 2 500 | 488-NLVVHC86DTR2GCT-ND | € 0,18737 | Similar |
| SN74AHC86PW | Texas Instruments | 9 | 296-33683-5-ND | € 0,84000 | Direct |
| SN74AHC86PWR | Texas Instruments | 4 753 | 296-4628-1-ND | € 0,34000 | Direct |
| 74AHC86PW-Q100J | Nexperia USA Inc. | 547 | 1727-74AHC86PW-Q100JCT-ND | € 0,29000 | Similar |
| SN74AHC86DBR | Texas Instruments | 53 817 | 296-4626-1-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18500 | € 1,85 |
| 25 | € 0,16440 | € 4,11 |
| 100 | € 0,14170 | € 14,17 |
| 250 | € 0,13072 | € 32,68 |
| 500 | € 0,12412 | € 62,06 |
| 1 000 | € 0,11869 | € 118,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11296 | € 282,40 |
| 5 000 | € 0,10950 | € 547,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |