
74AHC86PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC86PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC86PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC86PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86PW-Q100J |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC86T14-13 | Diodes Incorporated | 2 595 | 31-74AHC86T14-13CT-ND | € 0,19000 | Similar |
| 74VHC86MTCX | onsemi | 2 173 | 74VHC86MTCXCT-ND | € 0,27000 | Similar |
| MC74VHC86DTR2G | onsemi | 2 500 | MC74VHC86DTR2GOSCT-ND | € 0,27000 | Similar |
| MC74VHC86DTR2G-Q | onsemi | 2 397 | 488-MC74VHC86DTR2G-QCT-ND | € 0,43000 | Similar |
| NLVVHC86DTR2G | onsemi | 2 500 | 488-NLVVHC86DTR2GCT-ND | € 0,18737 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,19700 | € 1,97 |
| 25 | € 0,17520 | € 4,38 |
| 100 | € 0,15080 | € 15,08 |
| 250 | € 0,13924 | € 34,81 |
| 500 | € 0,13228 | € 66,14 |
| 1 000 | € 0,12655 | € 126,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10496 | € 262,40 |
| 5 000 | € 0,10171 | € 508,55 |
| 7 500 | € 0,10008 | € 750,60 |
| 12 500 | € 0,09827 | € 1 228,38 |
| 17 500 | € 0,09721 | € 1 701,18 |
| 25 000 | € 0,09620 | € 2 405,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |