OSTVQ023150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: € 0,64310
Datasheet

Parametric Equivalent


Molex
In Stock: 2 128
Unit Price: € 0,91000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 0,58645

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 0,50995
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 0,31674
Datasheet
Image for OSTVQ023150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVQ023150

DigiKey Part Number
OSTVQ023150-ND
Manufacturer
Manufacturer Product Number
OSTVQ023150
Description
TERM BLK 2P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Green
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Brass
Positions Per Level
2
Clamp Material - Plating
Brass
Pitch
0.150" (3.81mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.2 Nm (1.7 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
300 V
Base Product Number
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZ602/2On Shore Technology Inc.0EDZ602/2-ND€ 0,64310Parametric Equivalent
0397400002Molex2 1280397400002-ND€ 0,91000Parametric Equivalent
MV132-3,81-V-LAltech Corporation01920-MV132-3,81-V-L-ND€ 0,58645Parametric Equivalent
MVS-132Altech Corporation0MVS-132-ND€ 0,50995Parametric Equivalent
VQ0231500000GAmphenol Anytek0VQ0231500000G-ND€ 0,31674Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103€ 0,47165€ 48,58
Unit Price without VAT:€ 0,47165
Unit Price with VAT:€ 0,57070