Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVS-132 | |
|---|---|
DigiKey Part Number | MVS-132-ND |
Manufacturer | |
Manufacturer Product Number | MVS-132 |
Description | PCB TERM BLOCK 381MMPS 2P VERT 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV132-3,81-V-L | Altech Corporation | 0 | 1920-MV132-3,81-V-L-ND | € 0,58645 | Parametric Equivalent |
| 0397400002 | Molex | 2 128 | 0397400002-ND | € 0,91000 | Parametric Equivalent |
| EDZ602/2 | On Shore Technology Inc. | 0 | EDZ602/2-ND | € 0,64310 | Parametric Equivalent |
| OSTVQ023150 | On Shore Technology Inc. | 0 | OSTVQ023150-ND | € 0,47165 | Parametric Equivalent |
| VQ0231500000G | Amphenol Anytek | 0 | VQ0231500000G-ND | € 0,31674 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,50995 | € 101,99 |
| Unit Price without VAT: | € 0,50995 |
|---|---|
| Unit Price with VAT: | € 0,61704 |
